THB 3 Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 70In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 4.8 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.41 mm (0.41 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 4.8 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.41 mm (0.41 in) THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 12 V 250 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 180Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 12 V 125 mA - 12 V 125 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 410Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 24 V 125 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 12 V 125 mA - 12 V 125 mA 4.8 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.41 mm (0.41 in) Medical, Industrial THB 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 15 V 100 mA - 15 V 100 mA 4.8 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical, Industrial THB 3