R-78K-1.0 Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 2.5Vout 1A 469In Stock
3,36 €
3,27 €
3,23 €
2,67 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2.5 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 3.3Vout 1A 6.845In Stock
3,40 €
3,29 €
3,23 €
3,00 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 3.3 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0
RECOM Power DC/DC Converters - Through Hole 6.5-36Vin 5Vout 1A 15.080In Stock
3,40 €
3,29 €
3,23 €
2,94 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0
RECOM Power DC/DC Converters - Through Hole 15-36Vin 12Vout 1A 2.800In Stock
3,40 €
3,29 €
3,23 €
2,99 €
2,92 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 12 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0
RECOM Power DC/DC Converters - Through Hole 12-36Vin 9Vout 1A 832In Stock
3,40 €
3,29 €
3,23 €
2,83 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 9 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0
RECOM Power DC/DC Converters - Through Hole 4.5-36Vin 1.8Vout 1A 55In Stock
3,40 €
3,29 €
3,23 €
3,17 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1.8 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0
RECOM Power DC/DC Converters - Through Hole 18-36Vin 15Vout 1A 213In Stock
3,40 €
3,29 €
3,23 €
3,02 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 V 1 A SIP-3 11.5 mm (0.453 in) 7.55 mm (0.297 in) 10.2 mm (0.402 in) Industrial + 115 C - 40 C R-78K-1.0