MDS20 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
MEAN WELL DC/DC Converters - Through Hole 9-18Vin 5Vout 4A 20W 2x1 Med Iso Reg 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 18 V 5 V 4 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 9-18Vin 12V 1670mA 20W 2x1 Med Iso Reg 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 18 V 12 V 1.67 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 18-36Vin 15V 1333mA 20W 2x1 Med Iso Reg 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 36 V 15 V 1.333 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 36-75Vin 15V 1333mA 20W 2x1 Med Iso Reg 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 36 V 75 V 15 V 1.333 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 9-18Vin 24Vout 833mA 20W 2x1 Med Iso Reg
6Expected 11/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 18 V 24 V 833 mA 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 18-36Vin 5Vout 4A 20W 2x1 Med Iso Reg
2Expected 10/13/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 36 V 5 V 4 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 9-18Vin 15V 1333mA 20W 2x1 Med Iso Reg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 18 V 15 V 1.333 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 18-36Vin 12V 1670mA 20W 2x1 Med Iso Reg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 36 V 12 V 1.67 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 18-36Vin 24V 833mA 20W 2x1 Med Iso Reg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 36 V 24 V 833 mA 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 36-75Vin 5Vout 4A 20W 2x1 Med Iso Reg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 36 V 75 V 5 V 4 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 36-75Vin 12V 1670mA 20W 2x1 Med Iso Reg Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 36 V 75 V 12 V 1.67 A 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20
MEAN WELL DC/DC Converters - Through Hole 36-75Vin 24V 833mA 20W 2x1 Med Iso Reg Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 36 V 75 V 24 V 833 mA 4 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical + 90 C - 40 C MDS20