DHP1-M Series DC/DC Converters - SMD

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 510In Stock
280On Order
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 795In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 134In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 33In Stock
280On Order
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 15 Vdc, 0.034 A, dual unregulated output, SMT 165In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 VDC 34 mA - 15 VDC - 34 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 122In Stock
4,71 €
4,64 €
4,57 €
4,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 180In Stock
200Expected 11/2/2026
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, 3 Vdc, 0.152 A, dual unregulated output, SMT 46In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 3.3 VDC 152 mA - 3.3 VDC - 152 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 240In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 79In Stock
80Expected 11/10/2026
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 77In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 246In Stock
5,02 €
4,94 €
4,86 €
4,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 217In Stock
320Expected 10/29/2026
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 10In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 495In Stock
4,71 €
4,64 €
4,57 €
4,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8 13.2 Vdc input, 12 Vdc, 0.042 A, dual unregulated output, SMT, T&R
990Expected 1/29/2027
Cut Tape
4,95 €
4,87 €
4,80 €
4,59 €
Reel
4,28 €
Min.: 1
Mult.: 1
: 500
Isolated 2 Output 1 W 12 VDC 42 mA - 12 VDC - 42 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT
469On Order
5,02 €
4,94 €
4,86 €
4,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R
760Expected 11/2/2026
Cut Tape
4,95 €
4,87 €
4,80 €
4,59 €
Reel
4,28 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R
1.000Expected 11/10/2026
Cut Tape
4,95 €
4,87 €
4,80 €
4,59 €
Reel
4,28 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R
940Expected 1/7/2027
Cut Tape
4,95 €
4,87 €
4,80 €
4,59 €
Reel
4,28 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT
78Expected 11/10/2026
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT
160On Order
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT
120Expected 12/11/2026
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT
304Expected 11/10/2026
5,02 €
4,94 €
4,86 €
4,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M