CHB150W12 Series DC/DC Converters - Through Hole

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 24Vout 6.25A 20In Stock
141,93 €
141,77 €
133,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 6.25 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 5Vout 25A NLog 7In Stock
176,24 €
152,94 €
148,24 €
136,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 5 V 25 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 48Vout 3.2A NLog 7In Stock
150,68 €
149,24 €
137,92 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 3.2 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 15Vout 10A NLog 9In Stock
150,68 €
149,24 €
137,92 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 15 V 10 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 12Vout 12.5A 5In Stock
163,09 €
159,15 €
148,24 €
136,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 12 V 12.5 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 12Vout 12.5A NLog 2In Stock
163,09 €
159,15 €
154,83 €
136,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 12 V 12.5 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 24Vout 6.25A NLog 2In Stock
158,14 €
154,32 €
150,12 €
132,53 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 6.25 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 5Vout 25A Non-Stocked
163,09 €
159,15 €
154,83 €
136,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 5 V 25 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 15Vout 10A Non-Stocked
163,09 €
159,15 €
154,83 €
136,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 15 V 10 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12
Cincon DC/DC Converters - Through Hole 150W 14-160Vin 48Vout 3.2A Non-Stocked
163,09 €
152,94 €
148,24 €
136,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 3.2 A 3 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C CHB150W12