28A Series DC/DC Converters - Through Hole

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Through Hole C 10/36/28 28v/ 7.14A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 28 V 7.14 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole C 103628 48v 4.17A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 48 V 4.17 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole Watts- 200 Vin 28 Vout 15 Grade - T
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 15 V 13.33 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole C 10/36/28 12v/ 16.7A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole H 9/36/28 5v/ 35A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 175 W 9 V 36 V 5 V 35 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole H 103628 12v 16.7A
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole C 10/36/28 15v/ 13.3A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 15 V 13.33 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole Watts- 200 Vin 28 Vout 24 Grade - H
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 24 V 8.33 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole Vicor
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 28 V 7.14 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole Maxi Family-Vin-28, Vout-28, Power-200 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 28 V 7.14 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole C 103628 3.3v 45.5A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 9 V 36 V 3.3 V 45.45 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole C 103628 6.5v 30.8A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 9 V 36 V 6.5 V 30.77 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole C 103628 12v 16.7A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole Watts- 200 Vin 28 Vout 12 Grade - T
65On Order
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole Watts- 200 Vin 28 Vout 24 Grade - T
7Expected 2/9/2027
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 24 V 8.33 A 3 kV Full Brick 117 mm (4.606 in) 56 mm (2.205 in) 12.7 mm (0.5 in) Medical, Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole C 9/36/28 12v/ 16.7A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole H 9/36/28 12v/ 16.7A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole T 103628 12v 16.7A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole T 103628 12v 16.7A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 12 V 16.67 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole C 103628 15v 13.3A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 15 V 13.33 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole C 9/36/28 15v/ 13.3A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 15 V 13.33 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole H 9/36/28 15v/ 13.3A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 15 V 13.33 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole T 103628 15v 13.3A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 15 V 13.33 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 40 C 28A
Vicor DC/DC Converters - Through Hole C 103628 24v 8.33A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 24 V 8.33 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A
Vicor DC/DC Converters - Through Hole C 103628 24v 8.33A Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 9 V 36 V 24 V 8.33 A 3 kV Full Brick 117 mm (4.606 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial + 100 C - 20 C 28A