DQD20 Series DC/DC Converters - Through Hole

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 5 Vdc, 4 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,45 €
22,03 €
21,78 €
20,59 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 5 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
18,24 €
17,95 €
17,66 €
17,28 €
16,99 €
Min.: 40
Mult.: 10
Isolated 1 Output 20 W 9 V 2.222 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
20,36 €
20,04 €
19,60 €
17,49 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 9 V 2.222 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
20,61 €
20,26 €
19,93 €
19,50 €
17,41 €
Min.: 40
Mult.: 10
Isolated 2 Output 20 W - 12 V - 833 mA 12 V 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, +/-12 Vdc, +/-0.833 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,67 €
22,30 €
21,82 €
19,47 €
Min.: 54
Mult.: 54
Isolated 2 Output 20 W 12 V 833 mA - 12 VDC 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
20,61 €
20,26 €
19,93 €
19,50 €
17,41 €
Min.: 40
Mult.: 10
Isolated 2 Output 20 W - 15 V - 667 mA 15 V 667 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, +/-15 Vdc, +/-0.667 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,67 €
22,30 €
21,82 €
19,47 €
Min.: 54
Mult.: 54
Isolated 2 Output 20 W 15 V 667 mA - 15 VDC 667 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,21 €
21,39 €
21,04 €
20,61 €
Min.: 1
Mult.: 1
Isolated 2 Output 20 W - 24 V - 416 mA 24 V 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, +/-24 Vdc, +/-0.416 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,67 €
22,30 €
21,82 €
19,47 €
Min.: 54
Mult.: 54
Isolated 2 Output 20 W 24 V 416 mA - 24 VDC 416 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
20,61 €
20,26 €
19,93 €
19,50 €
17,41 €
Min.: 40
Mult.: 10
Isolated 2 Output 20 W - 5 V - 2 A 5 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, +/-5 Vdc, +/-2 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,67 €
22,30 €
21,82 €
19,47 €
Min.: 54
Mult.: 54
Isolated 2 Output 20 W 5 V 2 A - 5 VDC 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
20,61 €
20,26 €
19,93 €
19,50 €
17,41 €
Min.: 40
Mult.: 10
Isolated 2 Output 20 W - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, +/-9 Vdc, +/-0.946 A, heatsink, dual regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,67 €
22,30 €
21,82 €
19,47 €
Min.: 54
Mult.: 54
Isolated 2 Output 20 W 9 V 1.111 A - 9 VDC 1.111 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,45 €
22,13 €
21,88 €
20,68 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 12 V 1.667 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, 15 Vdc, 1.333 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,45 €
22,03 €
21,78 €
20,59 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 15 V 1.333 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,45 €
22,03 €
21,78 €
20,59 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 24 V 833 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 3.3 Vdc, 5 A, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
19,69 €
18,95 €
18,64 €
18,24 €
Min.: 1
Mult.: 1
Isolated 1 Output 16.5 W 3.3 V 5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, 3.3 Vdc, 5 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
20,36 €
20,04 €
19,60 €
17,49 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 3.3 V 5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, 5 Vdc, 4 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
22,45 €
22,03 €
21,78 €
20,59 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 5 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 9 Vdc, 2.22 A, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
18,24 €
17,95 €
17,66 €
17,28 €
16,99 €
Min.: 40
Mult.: 10
Isolated 1 Output 20 W 9 V 2.222 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 12.5 mm (0.492 in) + 85 C - 40 C DQD20
CUI Inc. DC/DC Converters - Through Hole 20 W, 18-75 Vdc input, 9 Vdc, 2.22 A, heatsink, single regulated output, DIP Non-Stocked Lead-Time 10 Weeks
20,36 €
20,04 €
19,60 €
17,49 €
Min.: 54
Mult.: 54
Isolated 1 Output 20 W 9 V 2.222 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD20