SMD-7 DC/DC Converters - SMD

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 24Vout 83mA 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 24 VDC 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin +/-15Vout +/-100mA 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 1W 18-75Vin +/-15Vout +/-35mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 48 VDC 18 VDC 75 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 12Vout 167mA 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 12Vout 90mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-15Vout +/-35mA 19In Stock
Min.: 1
Mult.: 1

Isolated 1 W 12 VDC 4.5 VDC 18 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-05Vout +/-100mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 12 VDC 4.5 VDC 18 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 3.3Vout 700mA 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 1W 9-36Vin 15Vout 70mA 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 9 VDC 36 VDC 15 VDC 70 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 15Vout 333mA 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 VDC 9 VDC 36 VDC 15 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 3.3Vout 1A 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 VDC 9 VDC 36 VDC 3.3 VDC 1 A 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M
TRACO Power DC/DC Converters - SMD 18-36Vin 5Vout 200mA 1W Iso Reg SMT 859In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 5 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 12V 90mA 1W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 1 W 9 V 4.5 V 13.2 V 12 V 90 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM
TRACO Power DC/DC Converters - SMD 18-36Vin +/-5Vout 1W +/-100mA Iso Reg SM 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 2 Output 1 W 24 V 18 V 36 V 5 V 100 mA - 5 V 100 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin+/-15V 3W +/-100mA Iso Reg SM 5In Stock
Min.: 1
Mult.: 1
: 10

Isolated 2 Output 3 W 9 V 4.5 V 13.2 V 15 V 100 mA - 15 V 100 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
TRACO Power DC/DC Converters - SMD 36-75Vin 3.3V 700mA 3W Iso Reg SMT 8In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 48 V 36 V 75 V 3.3 V 700 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
TRACO Power DC/DC Converters - SMD 18-75Vin 9Vout 112mA 1W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 75 V 9 V 112 mA 1.6 kV SMD-7 13.2 mm 9.1 mm 10.2 mm Industrial TDN 1WISM
TRACO Power DC/DC Converters - SMD 9-18Vin 3.3V 700mA 3W Iso Reg SMT 3In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 700 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
TRACO Power DC/DC Converters - SMD 36-75Vin 5Vout 600mA 3W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
TRACO Power DC/DC Converters - SMD 9-18Vin 12Vout 250mA 3W Iso Reg SMT 10In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 8 mm Industrial TRN 3SM
TRACO Power DC/DC Converters - SMD 36-75Vin 15Vout 70mA 1W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 1 W 48 V 36 V 75 V 15 V 70 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 1SM
TRACO Power DC/DC Converters - SMD 4.5-13.2Vin 15Vout 200mA 3W Iso Reg SMT 2In Stock
Min.: 1
Mult.: 1
: 10

Isolated 1 Output 3 W 9 V 4.5 V 13.2 V 15 V 200 mA 1.6 kV SMD-7 11.9 mm 11.3 mm 7.6 mm Industrial TRN 3SM
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA