Through Hole DC/DC Converters - Through Hole

Results: 40.731
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-24 Vdc, +/-0.125 A, dual regulated output, DIP, no ctrl pin 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 125 mA - 24 VDC 125 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 40In Stock
50Expected 9/7/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole isolated, 50W, 9-36 Vdc input, 24 Vdc, 2.08 A, single regulated output, DIP 7In Stock
50Expected 10/14/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 2.083 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.8 mm (0.465 in) Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Through Hole isolated, 50W, 18-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, DIP 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 2.083 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.8 mm (0.465 in) Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, DIP, no ctrl pin 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole isolated, 50W, 9-36 Vdc input, 12 Vdc, 4.17 A, single regulated output, DIP 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 12 V 4.167 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.8 mm (0.465 in) Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 3.3 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIP, no ctrl pin 16In Stock
40Expected 10/1/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIP, no ctrl pin 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, DIP, no ctrl pin 73In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 250 mA - 12 VDC 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP, no ctrl pin 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, +/-12 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 42 mA - 12 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, +/-5 Vdc, +/-0.1 A, dual regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 100 mA - 5 V 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 84 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, Medical, EN 60601-1 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP, Medical, EN 60601-1 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 67 mA 6 kV 19.7 mm (0.776 in) 7.1 mm (0.28 in) 11.5 mm (0.453 in) Industrial + 100 C - 40 C PTM1-S
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 3.3 Vdc output, SIP 35In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 900 mW, 1.65 W 3.3 V 500 mA - 3.3 V 300 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 3.3 Vdc output, rt SIP 32In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 900 mW, 1.65 W 3.3 V 500 mA - 3.3 V 300 mA SIP-3 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500R
CUI Inc. DC/DC Converters - Through Hole 1.0 A, 18-36 Vdc input, 15 Vdc output, SIP w/ bent pins 83In Stock
Min.: 1
Mult.: 1

1 Output 15 W 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C P78B-1000R
CUI Inc. DC/DC Converters - Through Hole 0.5 A, 9-90 Vdc input, 15 Vdc output, SIP 32In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 11.5 mm (0.453 in) 8.5 mm (0.335 in) 17.5 mm (0.689 in) + 85 C - 40 C P78W-500