XP Power STH05 Series DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - SMD 9-72Vin 3.3Vout 15 290In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 3.3 V 500 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05
XP Power DC/DC Converters - SMD 9-72Vin 5Vout 13 65In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 5 V 500 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05
XP Power DC/DC Converters - SMD 9-72Vin 9Vout 13 22In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 9 V 500 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05
XP Power DC/DC Converters - SMD 9-72Vin 12Vout 14 40In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 12 V 500 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05
XP Power DC/DC Converters - SMD 9-72Vin 15Vout 14 80In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 15 V 400 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05
XP Power DC/DC Converters - SMD 9-72Vin 6.5Vout 15 39In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 6.5 V 500 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05
XP Power DC/DC Converters - SMD 9-72Vin 7.2Vout 15 5In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 48 V 9 V 72 V 7.2 V 500 mA SMD-10 19.5 mm (0.768 in) 12 mm (0.472 in) 5 mm (0.197 in) Industrial STH05