XP Power JTC Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 4In Stock
31,21 €
30,27 €
29,34 €
28,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.4 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 7In Stock
32,77 €
31,78 €
30,80 €
30,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 5 V 600 mA - 5 V 600 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 4In Stock
31,21 €
30,27 €
29,34 €
28,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 2In Stock
32,77 €
31,78 €
30,80 €
30,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 3.3 V 909 mA - 3.3 V 909 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT 30In Stock
21,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 3.3 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 124In Stock
150Expected 12/28/2026
31,21 €
30,27 €
29,34 €
28,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT 10In Stock
22,93 €
22,38 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 12 V 167 mA - 12 V 167 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 11In Stock
32,77 €
31,78 €
30,80 €
30,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 8In Stock
32,77 €
31,78 €
30,80 €
30,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 1In Stock
31,21 €
30,27 €
29,34 €
28,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,SINGLE OUTPUT 7In Stock
31,21 €
30,27 €
29,34 €
28,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT 9In Stock
32,77 €
31,78 €
30,80 €
30,68 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
22,49 €
21,94 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 3.3 V 606 mA - 3.3 V 606 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
22,93 €
22,38 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 5 V 400 mA - 5 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
22,49 €
21,94 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 15 V 134 mA - 15 V 134 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
21,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 5 V 800 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial + 100 C - 40 C JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
21,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 12 V 333 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
21,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 15 V 267 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
22,49 €
21,94 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 3.3 V 606 mA - 3.3 V 606 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
22,49 €
21,94 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 5 V 400 mA - 5 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
22,93 €
22,38 €
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 12 V 167 mA - 12 V 167 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
21,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 5 V 800 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
21,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 12 V 333 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 4W,SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
21,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 3.3 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC
XP Power DC/DC Converters - Through Hole DC-DC, 6W,DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
32,13 €
31,16 €
30,20 €
30,07 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 3.3 V 909 mA - 3.3 V 909 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) JTC