XP Power ITZ Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 9 V 36 V 12 V 375 mA - 12 V 375 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 15 V 600 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 9 V 36 V 5 V 600 mA - 5 V 600 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 9 V 1 A 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 5 V 1.6 A 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 12 V 750 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 15 V 600 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 24 V 375 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 24 V 9 V 36 V 3.3 V 2 A 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 5 V 1.6 A 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 9 V 1 A 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 12 V 750 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 24 V 9 V 36 V 15 V 300 mA - 15 V 300 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 18 V 75 V 5 V 800 mA - 5 V 800 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 18 V 75 V 12 V 375 mA - 12 V 375 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 9 W 48 V 18 V 75 V 15 V 300 mA - 15 V 300 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 24 V 375 mA 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ
XP Power DC/DC Converters - Through Hole XP POWER, 9W DC-DC, 4:1, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 9 W 48 V 18 V 75 V 3.3 V 2 A 1.6 kV SIP-8 21.9 mm (0.862 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial ITZ