XP Power AG Series DC/DC Converters - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +100V 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 100 V 10 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +6kV 2In Stock
1Expected 5/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 6 kV 160 uA 500 V 33.53 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.5kV 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 1.5 kV 660 uA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +250V 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 700 mV 12 V 250 V 4 mA 500 V 23.37 mm 17.53 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V 1In Stock
3Expected 6/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 500 V 2 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV 2In Stock
2Expected 3/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 12 V 3 kV 330 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +4kV 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 0 V 5 V 4 kV 240 uA 500 V 28.07 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V
3Expected 6/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 500 V 2 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 1 kV 1 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +200V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 200 V 5 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -2kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 0 V 5 V 2 kV 500 uA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 2 kV 500 uA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -3kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 0 V 5 V 3 kV 330 uA 500 V 28.07 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 700 mV 5 V 3 kV 330 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +5kV Non-Stocked Lead-Time 23 Weeks
Min.: 5
Mult.: 5

Isolated 1 Output 1 W 700 mV 5 V 5 kV 200 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial AG