XP Power A Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -600V 3In Stock
170,76 €
168,20 €
165,64 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 6 V 1.67 mA 500 V A-5 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -3kV 1In Stock
282,54 €
278,30 €
274,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3 kV 330 uA 500 V 28.65 mm (1.128 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV 1In Stock
170,76 €
168,20 €
165,64 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 1 kV 1 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +300V 15In Stock
140,26 €
138,16 €
136,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 300 V 3.3 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2kV 12In Stock
241,88 €
238,25 €
234,63 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2 kV 500 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +400V 5In Stock
140,26 €
138,16 €
136,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 400 V 2.5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V 5In Stock
140,26 €
138,16 €
136,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 500 V 2 mA 500 V 23.4 mm (0.921 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -600V 2In Stock
170,76 €
168,20 €
165,64 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 600 V 1.67 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +800V 4In Stock
170,76 €
168,20 €
165,64 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 800 V 1.25 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.2kV 3In Stock
201,21 €
198,19 €
195,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 1.2 kV 830 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV 3In Stock
201,21 €
198,19 €
195,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 670 uA 500 V A-5 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV 3In Stock
282,54 €
278,30 €
274,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3 kV 330 uA 500 V 28.65 mm (1.128 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +6kV 2In Stock
363,84 €
358,39 €
352,93 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 6 kV 167 uA 500 V 33.8 mm (1.331 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MNT 1W, +100V
6Expected 11/27/2026
131,91 €
129,93 €
127,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 100 V 10 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +250V
11Expected 12/3/2026
119,94 €
118,14 €
116,34 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 250 V 4 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -200V
5Expected 1/1/2027
119,94 €
118,14 €
116,34 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 200 V 5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +200V
7Expected 12/4/2026
119,94 €
118,14 €
116,34 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 200 V 5 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.2kV
3Expected 1/22/2027
201,21 €
198,19 €
195,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 1.2 kV 830 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -2kV
5Expected 2/12/2027
241,88 €
238,25 €
234,63 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2 kV 500 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+ 2kV
2Expected 2/12/2027
241,88 €
238,25 €
234,63 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2 kV 500 uA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -300V Non-Stocked Lead-Time 14 Weeks
140,26 €
138,16 €
136,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 300 V 3.3 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -500V Non-Stocked Lead-Time 14 Weeks
140,26 €
138,16 €
136,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 500 V 2 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV Non-Stocked Lead-Time 14 Weeks
170,76 €
168,20 €
165,64 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 1 kV 1 mA 500 V 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.2kV Non-Stocked Lead-Time 14 Weeks
201,21 €
198,19 €
195,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 830 uA 500 V A-5 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV Non-Stocked Lead-Time 14 Weeks
201,21 €
198,19 €
195,17 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 1.5 kV 670 uA 500 V A-5 23.37 mm (0.92 in) 11.43 mm (0.45 in) 6.35 mm (0.25 in) Industrial + 75 C - 25 C A