TRACO Power THM 30WI Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin 5Vout 6000mA Medical 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 5Vout 6000mA Medical 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 5 V 6 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin +/-5Vout +/-3000mA Medical 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 5 V 3 A - 5 V 3 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2000mA Medical 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin +/-15V +/-1000mA Medical 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin 24Vout 1250mA Medical 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 24 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2500mA Medical 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 12 V 2.5 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2500mA Medical
20Expected 3/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin +/-12V +/-1250mA Medical
5Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin +/-5V +/-3000mA Medical 70Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 18 V 75 V 5 V 3 A - 5 V 3 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin +/-12V +/-1250mA Medical 50Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin +/-15V +/-1000mA Medical 110Factory Stock Available
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 18 V 75 V 15 V 1 A - 15 V 1 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 15Vout 2000mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 24Vout 1250mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 24 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI