TRACO Power THM 15WI Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin +/-15V +/-500mA Medical 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin 12Vout 1250mA Medical 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin 5Vout 3000mA Medical 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin +/-5Vout +/-1500mA Medical 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin 15Vout 1000mA Medical
25Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin 24Vout 625mA Medical
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin +/-12V +/-625mA Medical
10Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 18-75Vin 5Vout 3000mA Medical 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 18-75Vin 15Vout 1000mA Medical 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 18-75Vin +/-12V +/-625mA Medical 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 12 V 625 mA - 12 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 18-75Vin 12Vout 1250mA Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.25 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 18-75Vin 24Vout 625mA Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 18-75Vin +/-5V +/-1500mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 5 V 1.5 A - 5 V 1.5 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 18-75Vin +/-15V +/-500mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15WI