TRACO Power TES 1 Series DC/DC Converters - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 359In Stock
260Expected 3/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 3.3 V 300 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 841In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 2.156In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 191In Stock
140Expected 3/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 330In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.280In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 382In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 331In Stock
320Expected 3/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 498In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 97In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 182In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 68In Stock
40Expected 3/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.72 mm 10.92 mm 7.11 mm TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 56In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 10In Stock
30Expected 3/19/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 122In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 118In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 30In Stock
20Expected 3/11/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1