RECOM RV-S_D Series DC/DC Converters - Through Hole

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 5Vout 163In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 15Vout 134In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 132 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 24Vin 15Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 132 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 24Vin 24Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 9Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 12Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 15Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 132 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-9Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin +/-5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin +/-9Vout 447In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 9Vout 5In Stock
15Expected 5/15/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 222 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 24Vin 15Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 132 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin +/-15out
197On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin +/-15out
3Expected 4/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 24Vin 12Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 85 mA - 12 V 85 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 85 mA - 12 V 85 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D