RECOM RP06-RAW Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin 12Vout 500mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 36 V 160 V 12 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin +/-05Vout +/-600mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 110 V 36 V 160 V 5 V 600 mA - 5 V 600 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin 05Vout 1200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 36 V 160 V 5 V 1.2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin +/-12Vout +/-250mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 110 V 36 V 160 V 12 V 250 mA - 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin +/-15Vout +/-200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 110 V 36 V 160 V 15 V 200 mA - 15 V 200 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin 15Vout 400mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 36 V 160 V 15 V 400 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin 24Vout 250mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 36 V 160 V 24 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW
RECOM Power DC/DC Converters - Through Hole 6W 36-160Vin 3.3Vout 1800mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 36 V 160 V 3.3 V 1.8 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.6 mm (0.417 in) Industrial RP06-RAW