RECOM RKZ Series DC/DC Converters - Through Hole

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 199In Stock
11,01 €
10,60 €
10,43 €
9,05 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-15Vout 66mA SIP7 90In Stock
11,64 €
11,21 €
11,03 €
10,52 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin 12Vout 24In Stock
10,58 €
8,99 €
8,96 €
8,83 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 15Vout 22In Stock
10,69 €
9,08 €
9,06 €
8,93 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 132 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-5Vout 11In Stock
12,45 €
11,99 €
11,80 €
11,53 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-5Vout 200mA SIP7 40In Stock
11,64 €
9,89 €
9,77 €
9,63 €
9,59 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 15Vout 22In Stock
11,98 €
10,17 €
9,98 €
9,85 €
9,80 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC UNREG 15Vin +/-12Vout 84mA 200In Stock
9,41 €
9,06 €
8,92 €
8,72 €
Min.: 1
Mult.: 1
Isolated Medical, Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 12Vout 523In Stock
9,60 €
9,25 €
9,10 €
8,81 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin +/-15Vout 423In Stock
10,04 €
9,81 €
9,68 €
9,24 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 15Vout 232In Stock
450Expected 11/9/2026
9,60 €
9,25 €
9,10 €
8,88 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 132 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-5Vout 30In Stock
10,11 €
9,74 €
9,59 €
9,36 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin 5Vout 13In Stock
10,30 €
10,06 €
9,96 €
9,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin 5Vout 8In Stock
11,83 €
11,41 €
11,23 €
10,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC UNREG 5Vin 5Vout 94In Stock
10,55 €
10,17 €
9,99 €
9,31 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-12Vout 45In Stock
9,99 €
9,63 €
9,48 €
9,05 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-12Vout 7In Stock
10,89 €
10,64 €
10,53 €
10,27 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 12Vout 40In Stock
9,88 €
9,52 €
9,37 €
8,99 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W 05VIN +15/-9V THT 19In Stock
10,53 €
10,14 €
9,98 €
9,15 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-15Vout 45In Stock
10,41 €
10,04 €
9,87 €
9,66 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 15Vout 22In Stock
9,60 €
9,25 €
9,10 €
8,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 132 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 5Vout 72In Stock
9,51 €
9,16 €
9,01 €
8,77 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 5Vout 24In Stock
10,57 €
8,98 €
8,92 €
8,82 €
8,78 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin +/-12Vout 10In Stock
75Expected 12/4/2026
10,41 €
10,04 €
9,49 €
9,46 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 12Vout 47In Stock
10,55 €
10,17 €
9,99 €
9,76 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C RKZ