BMR4690000/001

Flex Power Modules
764-BMR4690000/001
BMR4690000/001

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,87 € 38,87 €
37,43 € 187,15 €
36,82 € 368,20 €
36,03 € 900,75 €
35,45 € 1.772,50 €
34,01 € 3.401,00 €
Full Reel (Order in multiples of 220)
33,99 € 7.477,80 €
440 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
REACH - SVHC:
Non-Isolated
1 Output
200 W
7.5 V
14 V
600 mV to 5 V
80 A
25.4 mm x 12.7 mm x 11.6 mm
25.4 mm (1 in)
12.7 mm (0.5 in)
11.6 mm (0.457 in)
Industrial
BMR469
Brand: Flex Power Modules
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 25.4 mm x 12.7 mm x 11.6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 220
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99