Advanced Energy DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-18Vin +/-15Vout 200mA 73In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 5W 9-18Vin 5Vout 1A 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 5W 18-36Vin 5Vout 1A 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-18Vin 12Vout 500mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-36Vin 12Vout 500mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-18Vin +/-12Vout 250mA 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 5W 36-75Vin 5Vout 1A Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 5 V 1 A 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 36-75Vin 12Vout 500mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 12 V 500 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-36Vin +/-12Vout 250mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 36-75Vin +/-12Vout 250mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 12 V 250 mA - 12 V 250 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 18-36Vin +/-15Vout 200mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 36-75Vin +/-15Vout 200mA Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 15 V 200 mA - 15 V 200 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M