14.5 mm DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
OmniOn Power DC/DC Converters - SMD 150W 5-59Vin 2-30Vout 15A-5A Pos Logic Non-Iso SMT Remote Sense 75In Stock
Min.: 1
Mult.: 1
: 100

1 Output 150 W 5 VDC 59 VDC 2 VDC to 30 VDC 1.8 A, 2.1 A Module 29.7 mm 16 mm 14.5 mm Industrial + 105 C - 40 C ATXW150
OmniOn Power DC/DC Converters - SMD 250W 5-59Vin 2-30Vout 20A-8A Pos Logic Non-Iso SMT Remote Sense 62In Stock
Min.: 1
Mult.: 1
: 100

1 Output 250 W 5 VDC 59 VDC 2 VDC to 30 VDC 8 A to 20 A Module 29.7 mm 16 mm 14.5 mm Industrial + 105 C - 40 C ATXW250