48530

Carling Technologies
576-48530
48530

Mfr.:

Description:
Battery Chargers SMART ISOLATOR 12V 200A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,30 € 185,30 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Battery Chargers
RoHS:  
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Battery Chargers
Series: Smart Battery Isolators
Factory Pack Quantity: 16
Subcategory: Battery
Tradename: Cole Hersee
Unit Weight: 537,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8504500000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99

Smart Battery Isolators

Littelfuse Smart Battery Isolators are more flexible than traditional isolators and work with all alternator types. Littelfuse Smart Battery Isolators are smaller, lighter, and generate less heat than similar products. The series features no diode efficiency losses and reduces the charging system workload by not connecting the auxiliary battery until the primary battery is charged to 13.2V. The resulting lower strain on expensive charging components extends their useful life. These battery isolators allow bi-directional charging from an alternator or from shore/campground power charger/converters when available.