QKRC-10-05

Qualtek
562-QKRC-10-05
QKRC-10-05

Mfr.:

Description:
Battery Chargers 10W 5V 2A Snap-in USB Type C Power Supply Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Battery Chargers
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Wire
Brand: Qualtek
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Battery Chargers
Series: QKRC
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QKRC Snap-in USB Type C Power Supply Receptacle

Qualtek Electronics QKRC Snap-in USB Type C Power Supply Receptacle offers a 10W output power rating, 5VDC output voltage, and 2A load current. The QKRC is a self-contained receptacle that doesn't require and external power supply because it converts the AC input into 5V, 2A DC output power. This receptacle has a simple design and installation only requires that the receptacle be snapped into the panel or system and then wired. Qualtek QKRC Power Supply Receptacle provides convenience when adding a powered USB Type C port without requiring changes to panel cutouts.

Availability

Stock: