30 mm Coin Cell Battery

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Battery Coin Cell Battery 3V 30 X 3.2 MM 500mA
CR CR3032 Lithium Manganese Dioxide (LiMnO2) 3 V 500 mAh Non-Rechargeable Pressure Contact 30 mm 3.2 mm - 30 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 30 X 3.2 MM 500mA
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable Pressure Contact 30 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 100mAH
VL VL3032 Lithium Vanadium Pentoxide (LiV2O5) 3 V 100 mAh Rechargeable Screw 30 mm 3.2 mm - 20 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 100mAH
VL VL3032 Lithium Vanadium Pentoxide (LiV2O5) 3 V 100 mAh Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 30 mm 3.2 mm - 20 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 500mAH
CR CR3032 Lithium Manganese Dioxide (LiMnO2) 3 V 500 mAh Non-Rechargeable Screw 30 mm 3.2 mm - 30 C + 60 C Tray
Knowles / Illinois Capacitor Coin Cell Battery 3.7V 200mAh 30x3.4MM Rechargeable
RJD CR3032 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 200 mAh Rechargeable Pressure Contact Horizontal 30 mm 3.4 mm - 20 C + 60 C Tray
Knowles / Illinois Capacitor Coin Cell Battery 200mAh ST1 Recharge battery
RJD CR3032 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 200 mAh Rechargeable Screw Horizontal 30 mm 3.4 mm - 20 C + 60 C Tray
Knowles / Illinois Capacitor Coin Cell Battery 3.7V 300mAh 30x4.8MM Rechargeable
RJD CR3048 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 300 mAh Rechargeable Pressure Contact Horizontal 30 mm 4.8 mm - 20 C + 60 C Tray
Knowles / Illinois Capacitor Coin Cell Battery 3.7V 300mAh 30x4.8MM Rechargeable w/conn
RJD CR3048 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 300 mAh Rechargeable Connector Horizontal 30 mm 4.8 mm - 20 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 500mAH
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable Screw 30 mm 3.2 mm - 30 C + 80 C
Knowles / Illinois Capacitor Coin Cell Battery 300mAh ST1 Recharge battery
RJD CR3048 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 300 mAh Rechargeable Screw Horizontal 30 mm 4.8 mm - 20 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 500mAH
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 30 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 500mA
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 30 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 500mAH
CR CR3032 Lithium Manganese Dioxide (LiMnO2) 3 V 500 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 30 mm 3.2 mm - 30 C + 60 C
Knowles / Illinois Capacitor Coin Cell Battery 3.7V 200mAh 30x3.4MM Rechargeable w/conn
RJD CR3032 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 200 mAh Rechargeable Connector Horizontal 30 mm 3.4 mm - 20 C + 60 C Tray