Non-Rechargeable
Rechargeable
1 Battery
2 Battery
3 Battery
4 Battery
6 Battery
7 Battery
8 Battery
9 Battery
12 Battery
700 mV
3 V
3.56 V
3.6 V
3.7 V
3.8 V
4.8 V
6 V
7.2 V
7.4 V
9 V
10.8 V
11.1 V
11.25 V
12 V
12 V, 24 V
12.8 V
14.4 V
14.4 V, 28.8 V
18 V
40 mAh, 0.15 Wh
70 mAh
80 mAh
100 mAh
115 mAh
120 mAh
130 mAh
145 mAh
150 mAh
155 mAh
165 mAh
190 mAh
195 mAh
290 mAh
300 mAh
350 mAh
380 mAh
420 mAh
450 mAh
500 mAh
Alkaline
Lithium Ion (Li-Ion)
Lithium Ion Polymer (LiPo)
Lithium Iron Phosphate (LiFePO4)
Lithium Thionyl Chloride (LiSOCl2)
Lithium Unspecified
Nickel Cadmium (NiCad)
Nickel Metal Hydride (NiMH)
Button Top (Extending)
Connector
JST SH Connector
Power Cable Required
Pressure Contact
SMD/SMT
Snap In
Wire
11 mm
16 mm
20 mm
21.5 mm
22.5 mm
23 mm
24 mm
24.5 mm
27.5 mm
28 mm
30 mm
31 mm
31.5 mm
32 mm
36 mm
42 mm
42.5 mm
45 mm
47.6 mm
47.7 mm
3.2 mm
4.2 mm
4.3 mm
4.5 mm
5 mm
5.2 mm
5.5 mm
5.7 mm
5.75 mm
6 mm
6.1 mm
6.2 mm
6.4 mm
6.5 mm
6.6 mm
6.7 mm
6.9 mm
7 mm
7.7 mm
8 mm
8.5 mm
10 mm
12.7 mm
13 mm
13.2 mm
14 mm
15 mm
16 mm
18 mm
20 mm
20.5 mm
20.7 mm
22 mm
23.5 mm
24 mm
25.5 mm
25.7 mm
26 mm
27 mm
28.5 mm
1S1P
1S2P
2S1P
2S2P
3S1P
3S2P
3S3P
4S1P
4S2P
4S3P
7S1P
0 C
- 55 C
- 40 C
- 32 C
- 20 C
- 10 C
+ 30 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 85 C
+ 125 C
Bag
Blister Pack
Bulk
Tray