GSN 20

Lumberg Automation
566-GSN20
GSN 20

Mfr.:

Description:
AC Power Plugs & Receptacles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
16 A
230 VAC/230 VDC
Straight
Screw
Black
IP65
Receptacle Male
Brand: Lumberg Automation
Contact Material: Copper Zinc Alloy
Housing Material: Polyamide (PA)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 200
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 28 AWG to 16 AWG
Part # Aliases: 932421100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,75 € 9,75 €
8,65 € 86,50 €
8,32 € 208,00 €
7,98 € 399,00 €
7,54 € 754,00 €
6,56 € 1.312,00 €
6,36 € 3.816,00 €
6,13 € 6.130,00 €