GSN 20

Lumberg Automation
566-GSN20
GSN 20

Mfr.:

Description:
AC Power Plugs & Receptacles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
8,91 € 89,10 €
8,39 € 209,75 €
8,18 € 409,00 €
6,43 € 643,00 €
6,31 € 3.155,00 €
5,99 € 5.990,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
16 A
230 VAC/230 VDC
Straight
Screw
Black
IP65
Receptacle Male
Brand: Lumberg Automation
Contact Material: Copper Zinc Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Housing Material: Polyamide (PA)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 28 AWG to 16 AWG
Part # Aliases: 932421100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
ECCN:
EAR99

FEATURED PRODUCTS
LUMBERG AUTOMATION