ENYCAP Supercapacitors

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 2.7V
2.996Expected 4/14/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 3V
4.400Expected 4/14/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 39 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40
70Expected 2/26/2026
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 100

40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 12 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 18 mm (0.709 in) 20 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7V 18x25 1825 Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 200

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F3,0V16x2585C2000h Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 250
Reel: 250

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 29 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / BC Components Supercapacitors / Ultracapacitors 8F 2.7V 12 5x20 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500

8 F 2.7 VDC Radial 12.5 mm (0.492 in) 20 mm 1000 Hour, 500000 Cycle 21 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 12F 2.7V 12 5x25 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 250

12 F 2.7 VDC Radial 12.5 mm (0.492 in) 25 mm 1000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 2.7V 12 5x40 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 12.5 mm (0.492 in) 40 mm 1000 Hour, 500000 Cycle 11 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 12F3,0V12,5x2585C1500h Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 500
Reel: 500

12 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 41 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack