XP Power DC/DC Converters - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Package/Case Length Width Height Series
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 5 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 12 V 83 mA - 12 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 15 V 67 mA - 15 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 12 V 83 mA - 12 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 15 V 67 mA - 15 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 12 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 15 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 15 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm ISV02