XC92x Synchronous Step-Down DC/DC Controller ICs

Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs are equipped with synchronous rectification technology and feature both P-channel driver and N-channel switching transistors for optimal performance. These controller ICs feature an input voltage range from 1.8V to up to 30V and an adjustable output voltage based on a precise reference. The XC92x controller ICs support high switching frequencies and offer multiple control modes, including PWM, PWM/PFM, and HiSAT-COT. These controller ICs ensure a low quiescent current, making it ideal for battery-powered applications. The XC92x controller ICs come with protection features such as Under Voltage Lock Out (UVLO), overcurrent protection, thermal shutdown, and short-circuit protection. Typical applications include smartphones, TVs, wearable devices, portable game consoles, cameras, PCs, automotive, smart cards, smart meters, and digital audio equipment.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging
Torex Semiconductor Switching Voltage Regulators 400mA Synchronous Step-Down DCDC Converter 100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT USPN-6 Buck 1.2 V 400 mA 1 Output 18 uA 1.2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators 400mA Synchronous Step-Down DCDC Converter 100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT USPN-6 Buck 3 V 400 mA 1 Output 18 uA 1.2 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel