CC Series DC-DC Converters

TDK-Lambda CC Series DC-DC Converters offer high density, output voltages of 3.3V, 5V, 12V, and 15Vdc and output power ratings of 3W to 30W. The CC modules are available in through-hole or SMT packages, with or without a shielded metal case. They are suitable for extended temperature range applications from -40°C to +85°C, and fully regulated with high efficiency (92% typical). TDK-Lambda CC Series DC-DC Converters are ultra-compact, fully isolated converters that feature a wide range of DC inputs (24V or 48V nominal), making them ideal for telecom, test, industrial, and broadcast applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole 30W 3.3V 9A 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 3.3 V 9 A 1 kV 38.4 mm (1.512 in) 33.5 mm (1.319 in) 8.3 mm (0.327 in) Industrial CC30
TDK-Lambda DC/DC Converters - Through Hole 30W 5V 6A 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 5 V 6 A 1 kV 38.4 mm (1.512 in) 33.5 mm (1.319 in) 8.3 mm (0.327 in) Industrial CC30
TDK-Lambda DC/DC Converters - Through Hole 15W 5V 3A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1 kV 38.4 mm (1.512 in) 29.8 mm (1.173 in) 6.8 mm (0.268 in) Industrial CC15
TDK-Lambda DC/DC Converters - Through Hole 30W 12V 2.5A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 1 kV 38.4 mm (1.512 in) 33.5 mm (1.319 in) 8.3 mm (0.327 in) Industrial CC30
TDK-Lambda DC/DC Converters - Through Hole 15W 12V 1.25A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.25 A 1 kV 38.4 mm (1.512 in) 29.8 mm (1.173 in) 6.8 mm (0.268 in) Industrial CC15
TDK-Lambda DC/DC Converters - Through Hole 30W 15V 2A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1 kV 38.4 mm (1.512 in) 33.5 mm (1.319 in) 8.3 mm (0.327 in) Industrial CC30