STMicroelectronics LDO Voltage Regulators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 12.444In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT Flip-Chip-4 1.2 V 200 mA 1 Output Positive 20 uA 1.1 V 5.5 V 55 dB Fixed - 40 C + 125 C 40 mV LD56020 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 2.288In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT Flip-Chip-4 1.8 V 200 mA 1 Output Positive 20 uA 1.1 V 5.5 V 55 dB Fixed - 40 C + 125 C 40 mV LD56020 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 4.877In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT Flip-Chip-4 1 V 200 mA 1 Output Positive 20 uA 1.1 V 5.5 V 55 dB Fixed - 40 C + 125 C 40 mV LD56020 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 2.473In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT Flip-Chip-4 1.1 V 200 mA 1 Output Positive 20 uA 1.1 V 5.5 V 55 dB Fixed - 40 C + 125 C 40 mV LD56020 Reel, Cut Tape, MouseReel