RBB10-2.0

RECOM Power
919-RBB10-2.0
RBB10-2.0

Mfr.:

Description:
DC/DC Converters - SMD 2.3-5.5Vin 05Vout 2 to 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,88 € 9,88 €
9,52 € 47,60 €
9,37 € 93,70 €
9,16 € 229,00 €
9,01 € 450,50 €
8,87 € 887,00 €
8,68 € 2.170,00 €
Full Reel (Order in multiples of 500)
8,22 € 4.110,00 €
8,03 € 8.030,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
20 W
2.3 V
5.5 V
5 V
4 A
LGA-25
12.2 mm (0.48 in)
12.2 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
RBB10
Brand: RECOM Power
Compliance: REACH; RoHS
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 10019003
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RBB10-2.0 Single Output DC/DC Converter

RECOM RBB10-2.0 2A Single Output DC/DC Converter is a 4A non-isolated buck/boost regulator power module. This converter operates on input voltage that can be higher, lower, or same as the output voltage. The RBB10-2.0 converter provides smooth buck to boost mode transition without any interruption to the output. This converter incorporates a compact Distributed-power Open Standards Alliance (DOSA)-compatible footprint module. The DOSA compatible module provides 95% efficiency and operates at full load in ambient temperatures as high as 85°C without forced air cooling. The RBB10-2.0 converter comes in a package with 6-sided shielding for optimal Electromagnetic Compatibility (EMC) performance and excellent thermal management. Typical applications include USB voltage regenerators, 3.3V<->5V converters, and supercapacitor or Li-Ion battery regulators.