1622453

Phoenix Contact
651-1622453
1622453

Mfr.:

Description:
Charge Controllers EV-CC-AC1-M3-CBC-SER PCB -

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,00 € 371,00 €
343,38 € 3.433,80 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Charge Controllers
RoHS:  
REACH - SVHC:
EV
Charge Controllers
AC Charging Controller
PCB Mount
Digital
Brand: Phoenix Contact
Charging Mode: Mode 3, Case B + C
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP00
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Number of Inputs: 5 Input
Number of Outputs: 4 Output
Standard: IEC 61851-1
Factory Pack Quantity: 1
Subcategory: E-Mobility
Supply Current - Max: 40 mA
Supply Voltage - Max: 240 VAC
Supply Voltage - Min: 100 VAC
Unit Weight: 293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109199
USHTS:
8543709860
ECCN:
EAR99

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.

Type 1 - Conventional AC Charging for NA & Japan

Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are Type 1 AC vehicle connectors that carry out single-phase AC charging in charging modes 2 and 3. This solution has two signal contacts, ensuring safe control of the charging process. The locking between the vehicle and the vehicle connector is closed by means of a lever system. The Type 1 standard does not call for a plug-in connection to the charging station. This charging cable enables electric vehicles with a Type 1 vehicle inlet to be charged at European charging stations equipped with a Type 2 infrastructure. Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are based on the requirements of SAE J1772 and IEC 62196-2. 

Type 1 - Fast DC Charging for North America

Phoenix Contact Type 1 - Fast DC Charging Products for North America are universal vehicle CCS inlet that permit both single-phase AC and fast DC charging. The lever locking mechanism ensures safety throughout the charging process. As soon as the lever is actuated, the charging process is immediately interrupted, making it impossible to withdraw the vehicle connector under load. Phoenix Contact Type 1 - Fast DC Charging Products for North America were developed for the North American market based on SAE J1772 and IEC 62196-3.

GB/T Standard Fast DC Charging Products for China

Phoenix Contact GB/T Standard Fast DC Charging Products for China are part of a DC charging system that complies with the GB/T standard, providing fast DC charging for Chinese charging stations in charging mode 4. The unique locking mechanism is integrated in the vehicle connector and was developed by Phoenix Contact. The locking mechanism, which is controlled by the charging station, prevents the vehicle connector from being withdrawn during the charging process, thereby ensuring maximum safety. Phoenix Contact GB/T Standard Fast DC Charging Products for China comply with GB/T Part 3.

CCS Type 2 - Fast DC Charging for Europe

Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe are the ideal charging interface for everyday charging situations in Europe. Combined Charging System (CCS) technology is suitable for both conventional AC charging and for DC charging on the move. The CCS vehicle connector system easy inserts into the vehicle inlet and transmits DC current up to 200A. Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe comply with IEC 62196.

GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.