MIC21LV32YML-TR

Microchip Technology
579-MIC21LV32YML-TR
MIC21LV32YML-TR

Mfr.:

Description:
Switching Controllers 36V, Dual Phase COT Buck Controller, Stackable Feature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.370

Stock:
3.370 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3370 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,69 € 42,25 €
1,53 € 153,00 €
Full Reel (Order in multiples of 3300)
1,52 € 5.016,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
85 %
4.5 V to 36 V
Adjustable
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 36 V
Input Voltage - Min: 4.5 V
Operating Supply Voltage: 4.5 V to 36 V
Product: Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 3300
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

MIC21LV32 & MIC21LV33 Advanced COT PWM Controllers

Microchip Technology MIC21LV32 and MIC21LV33 36V, Dual Phase Advanced COT PWM Controllers provide a unique adaptive ON-time control architecture. The MIC21LV33 Controller includes Hyperlight Load® and phase shedding features, while the MIC21LV32 offers a stackable feature up to 8 phases. The Hyper Speed Control® architecture supports ultrafast transient response under medium to heavy loads. The soft-start is also programmable externally with a capacitor, thus enabling safe start-ups into heavy loads.