BCAP0360 P270 S18

Maxwell Technologies
723-BCAP0360P270S18
BCAP0360 P270 S18

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V, 360F, snap-in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,44 € 11,44 €
8,87 € 88,70 €
7,83 € 391,50 €
7,47 € 821,70 €
7,46 € 4.103,00 €
6,78 € 7.458,00 €

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
360 F
2.7 VDC
Snap In
22.5 mm (0.886 in)
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
2.9 mOhms
0 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
63 mm
BCAP
AEC-Q200
Brand: Maxwell Technologies
Leakage Current: 750 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 110
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: 133524
Unit Weight: 71,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.