ED-PSU1201-EU

EDATEC
41-ED-PSU1201-EU
ED-PSU1201-EU

Mfr.:

Description:
Wall Mount AC Adapters AC/DC Adapter 12V/1A, Jack EU plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
6,04 € 30,20 €
5,95 € 59,50 €
5,78 € 144,50 €
5,61 € 280,50 €
5,18 € 518,00 €
4,99 € 2.495,00 €

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
EN62368-1
Power supply
Brand: EDATEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Packaging: Each
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

ED-PSU120x 12V Wall Mount Power Supplies

EDATEC ED-PSU120x 12V Wall Mount Power Supplies support the Raspberry Pi Compute Module IO Board and EDATEC’s 12V input computers. These power supplies are available in 12V/1A (ED-PSU1201), 12V/2A (ED-PSU1202), or 12V/4A (ED-PSU1204) variants for the UK, USA, Australia, and Europe. The ED-PSU1201 variant features a fixed plug type, while the ED-PSU1202 and ED-PSU1204 components comprise a main body and four changeable plugs.