MDF370

Deltron
437-MDF370
MDF370

Mfr.:

Description:
Power Line Filters 3W DRIVE FILTER 70A 440V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,22 € 255,22 €
241,47 € 2.414,70 €

Product Attribute Attribute Value Select Attribute
Deltron
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
480 VAC
70 A
Chassis Mount
Stud
15.7 mA
50 Hz, 60 Hz
Brand: Deltron
Compliance: CSA 22.2; EN 60939; UL 1283
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 85 mm
Inductance: 1.1 mH
Length: 238 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 152 mm
Unit Weight: 4,143 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99