Delta Electronics DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole 9-36Vin +/-15V 1A30W Neg Logic .24 pin 152In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24DE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 5V 4A 20W Neg Logic .24 pin 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 5V 6A 30W Neg Logic .24 pin 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.6 kV 25.4 mm (1 in) 10.2 mm (0.402 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 12V 1670mA Neg Logic .24 pin 79In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin +/-15V 670mA Neg Logic .24 pin 16In Stock
100On Order
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 670 mA - 15 V 670 mA 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24DE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 5V 2A 10W Neg Logic .24 pin 12In Stock
100Expected 5/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 5V 3A 15W Neg Logic .24 pin 1In Stock
100On Order
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 12V 1250mA Neg Logic .24 pin 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 12V 2.5A 30W Neg Logic .24 pin 5In Stock
110Expected 11/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.6 kV 25.4 mm (1 in) 10.2 mm (0.402 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 15V 2A 30W Neg Logic .24 pin 2In Stock
100Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 1.6 kV 25.4 mm (1 in) 10.2 mm (0.402 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin +/-12V1250mA Neg Logic .24 pin
241On Order
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24DE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 15V 1A 15W Neg Logic .24 pin Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 3.3V 3A 10W Neg Logic .24 pin Non-Stocked
Min.: 100
Mult.: 10

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 3 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 3.3V 4500mA Neg Logic .24 pin Non-Stocked
Min.: 100
Mult.: 10

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4.5 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SE
Delta Electronics DC/DC Converters - Through Hole 9-36Vin 3.3V 7.5A Neg Logic .24 pin Non-Stocked
Min.: 100
Mult.: 10

Isolated 1 Output 30 W 24 V 9 V 36 V 3.3 V 7.5 A 1.6 kV 25.4 mm (1 in) 10.2 mm (0.402 in) 10.2 mm (0.402 in) Medical, Industrial S24SE