PW-600

Brainboxes
360-PW-600
PW-600

Mfr.:

Description:
Wall Mount AC Adapters Power Adapter 5V 1A Terminal Tails UK/EU/US/AUS Retail Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,43 € 20,43 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Australia, Europe, North America, United Kingdom
Fixed Plugs
100 VAC to 240 VAC
1 Output
5 VDC
1.2 A
Industrial
Screw Terminal
1 m
PW
Approvals: CE, UL
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: brainboxes
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

PW Series Power Adapters

Brainboxes PW Series Power Adapters offers 5VDC output voltage and features plug fittings that cover 189 countries worldwide. These power adapters are available as PW-500, PW-600, and PW-800. The power adapters operate at the 0°C to 40°C temperature range, 100V to 240V supply voltage range, 0.4A (approx) input current, and 47Hz to 63Hz input frequency range. These power adapters are VW-1 rated, UL approved, CE approved, and RoHS compliant.

FEATURED PRODUCTS
BRAINBOXES