Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model AC Plug included/required Region Product Input Voltage Number of Outputs Output Power Output Voltage-Channel 1 Output Current-Channel 1 Industry Connector Type DC Output Connector DC Output Lead Length Efficiency Series
Advanced Energy / Artesyn Wall Mount AC Adapters 10W 5V 2A 2.5mm DC AC Contacts Separate 113In Stock
Min.: 1
Mult.: 1

Required Universal Interchangeable Plugs 90 VAC to 264 VAC 1 Output 10 W 5 VDC 2 A Medical, Industrial Barrel Connector 2.5 mm Barrel Plug (2.5x5.5) 1.5 m Level VI, CoC Tier 2 DA10-M
Advanced Energy / Artesyn Wall Mount AC Adapters 10W 5V 2A 2.1mm DC AC Contacts Separate
200Expected 3/27/2026
Min.: 1
Mult.: 1

Required Universal Interchangeable Plugs 90 VAC to 264 VAC 1 Output 10 W 5 VDC 2 A Medical, Industrial Barrel Connector 2.1 mm Barrel Plug (2.1x5.5) 210 mm Level VI, CoC Tier 2 DA10-M
Advanced Energy / Artesyn Wall Mount AC Adapters 10W 5V 2A USB DC AC Contacts Separate Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Required Universal Interchangeable Plugs 90 VAC to 264 VAC 1 Output 10 W 5 VDC 2 A Medical, Industrial USB Connector USB Micro B 190 mm Level VI, CoC Tier 2 DA10-M