APM81803KNBJSR

Allegro MicroSystems
250-APM81803KNBJSR
APM81803KNBJSR

Mfr.:

Description:
Switching Voltage Regulators WIDE INPUT VOLTAGE, 3A SYNCHRONOUS BUCK REGULATOR WITH ULTRALOW QUIESCENT CURRENT (HLP) MODE, SYNCIN, CLKOUT, AND PGOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.969

Stock:
2.969 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
1,44 € 360,00 €
1,38 € 690,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 3000)
1,23 € 3.690,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-24
Buck
800 mV to 24 V
3 A
1 Output
3.5 V
36 V
6 uA
250 kHz to 2.4 MHz
- 40 C
+ 150 C
APM81803
Reel
Cut Tape
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 3.5 V to 36 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

APM81803 Synchronous Buck Regulator Module

Allegro MicroSystems APM81803 Synchronous Buck Regulator Module is a highly integrated, 3A, low EMI, DC-DC regulator module that satisfies demanding power delivery requirements. This module includes a high-performance DC-DC regulator IC and two capacitors in a compact 4mm x 4mm QFN package. The fixed frequency, peak current mode control is programmable from 250kHz to 2.4MHz, ensuring rapid response to load and line transients. The APM81803 regulator module features an adjustable soft-start, an open-drain power good output, and a low shutdown current of 1µA. The accurate enable input allows for programmable turn-on and turn-off thresholds. Typical applications include ADAS, industrial systems, infotainment, and navigation systems.