cPS-H325/24

ADLINK Technology
976-CPS-H325/24
cPS-H325/24

Mfr.:

Description:
Power Supplies - Rack Mount 3U cPCI 8HP 47-Pin 250W R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
917,29 € 917,29 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Rack Mount
RoHS:  
250 W
18 VDC to 36 VDC
4 Output
5 V
33 A
3.3 V
33 A
160 mm
100 mm
cPS-H325
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 5 A
Output Current-Channel 4: 500 mA
Output Voltage-Channel 3: 12 V
Output Voltage-Channel 4: - 12 V
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 31-50205-0000
Unit Weight: 794 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY