11 mm Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.500In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 748 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.006In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.130In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500

iTMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 150

14D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 150

14D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 105 C Bulk