1 kVAC Varistors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm 152In Stock
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk
Littelfuse Varistors 20MM Radial 667In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000V 250pF 1.598In Stock
4.000On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000V 130pF 677In Stock
1.500Expected 10/26/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 14mm 1000Vrms Type 5 1465V 4.5kA 86In Stock
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 348 J 150 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 2500A AEC-Q200 149In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 10 mm 3.5 kA 183 J 70 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 3000A AEC-Q200 317In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 12 mm 4.2 kA 183 J 110 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1KV 50A CLAMP
1.951Expected 11/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 1 kVAC 1 kVDC 1.8 kV 2.97 kV 14 mm 5 kA 510 J 120 pF - 40 C + 85 C Bulk

TDK Varistors 1000VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor,StandarD 14mm MOVs 1 kVAC Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM RoHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 200

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.42 kV 20 mm 6.5 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 1000V 130pF Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 300

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.7 kV 14 mm 4.5 kA 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.8 kV 2.7 kV 14 mm 4.5 kA 220 J 130 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.42 kV 20 mm 6.5 kA 250 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 2.7 kV 14 mm 4.5 kA 130 pF - 55 C + 85 C Reel
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 150

14D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 150

14D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 6.5KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 6.5 kA 606 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 10 kA 896 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 10KA MOV Disc 20mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 20 mm 10 kA 896 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 25 mm 15 kA 970 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 25 mm 15 kA 970 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors 1600V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 32 mm 25 kA 1080 J 700 pF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 112
Mult.: 28

40D MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 40 mm 40 kA 1700 J 1.15 nF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs Chassis Mount Screw 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 53 mm 70 kA 2500 J 1.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 1600V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 150

14H MOVs Through Hole Radial 1 kVAC 1.28 kVDC 1.6 kV 2.64 kV 14 mm 4.5 kA 243 J 140 pF - 40 C + 125 C Bulk