CA Varistors

Results: 21.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 550VAC 10% 14mm MP AdvanceD 3.337In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17 mm 6 kA 220 J 265 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20VAC 10% 14mm StandarD 13.153In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6800 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 20VAC 10% 20mm StandarD 4.564In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 0.012 uF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 385VAC 10% 20mm AdvanceD 5.670In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20Vrms 30A 35.032In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 56 V 30 A 200 mJ 90 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 26 VDC .7J 54V-CL 200A PK 10.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000
CT MLVs PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 85 VDC .7J 165V-CL 100A PK 16.014In Stock
Min.: 1
Mult.: 1
Reel: 2.000

CT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 100 A 700 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 6V 300A 4000pF 9.541In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4000 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors 95VAC 10% 4032mm 3.302In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V 7.109In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.3J 82pF 36 V 67V 23.319In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 36 V 67 V 30 A 300 mJ 82 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 19.012In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7.795In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 0805 7volts 40A 11.0V to 14.0V 12.142In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLV0805E3 MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7 VAC 9 VDC 14 V 20 V 100 A 0.3 J 585 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 40volts 56A 61.0V to 77.0V 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6.582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 13.974In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 5.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 6.682In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5.909In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 31.026In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 14.835In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 14.313In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 250 A 1.7 J 470 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60 K 1210 251 NI R1 11.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ZV MLVs Reel, Cut Tape

EPCOS / TDK Varistors 130VAC 10% 7mm StandarD 17.733In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape