14 mm Varistors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 390V 2500A 12.5mm 8In Stock
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 10 kA 70 J 1250 pF - 40 C + 85 C Bulk
Semitec Varistors 47V 1000A 16mm 489In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 760 V 16 mm 20 kA 14 J 2800 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 4500A 16mm 696In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 16 mm 20 kA 175 J 2600 pF - 40 C + 85 C Bulk
Panasonic Varistors 32MM 200V 25K ZNR SUR ABSORBER
149Expected 12/7/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 25 kA 210 J 5500 pF - 40 C + 85 C Bulk
TDK Varistors 440VAC 10% 40mm High E
40Expected 7/30/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1700 pF - 40 C + 105 C Bulk
Panasonic Varistors 32MM 390V 25K ZNR SUR ABSORBER
73Expected 10/12/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic Varistors 510V 25KA 60x55x14mm
16Expected 8/10/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2400 pF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 6.000
Mult.: 6.000

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 8 kA 185 J 500 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 3.000

Disc Varistor, EnergetiQ 14mm MOVs PCB Mount Radial 510 VAC - 40 C + 105 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2.100
Mult.: 700

C-III MOVs PCB Mount Radial 480 VAC 615 VDC 670 V 1.24 kV 12.5 mm 3.5 kA 95 J - 55 C + 125 C Bulk
Semitec Varistors 33V 500A 12.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Z10D MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 10 kA 4.8 J 1700 pF - 40 C + 85 C Bulk
Panasonic Varistors 1000V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 568 VAC 825 VDC 1 kV 1.65 kV 8 kA 245 J 400 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 600 VAC 895 VDC 1.1 kV 1.815 kV 8 kA 250 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors VARISTOR 220V 8KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Varistors 270V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 159 VAC 225 VDC 270 V 455 V 8 kA 100 J 1400 pF - 40 C + 85 C Bulk
Panasonic Varistors 360V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 209 VAC 300 VDC 360 V 595 V 8 kA 120 J 1300 pF - 40 C + 85 C Bulk
Panasonic Varistors 390V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 227 VAC 320 VDC 390 V 650 V 8 kA 130 J 1200 pF - 40 C + 85 C Bulk
Panasonic Varistors 430V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 350 VDC 430 V 710 V 8 kA 140 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 470V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 272 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Varistors 510V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 391 VAC 415 VDC 510 V 845 V 8 kA 150 J 930 pF - 40 C + 85 C Bulk
Panasonic Varistors 680V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 381 VAC 560 VDC 680 V 1.12 kV 8 kA 175 J 850 pF - 40 C + 85 C Bulk
Panasonic Varistors 750V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 418 VAC 615 VDC 750 V 1.24 kV 8 kA 190 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 780V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 440 VAC 640 VDC 780 V 1.29 kV 8 kA 200 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 200V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 118 VAC 170 VDC 200 V 340 V 25 kA 210 J 5500 pF - 40 C + 85 C Bulk
Panasonic Varistors VARISTOR 220V 25KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk