15 % Varistors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK B72510E2170K072
TDK Varistors CT0805K17AUTOLCG2 Non-Stocked Lead-Time 11 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 29 V 50 V 30 A 100 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel
Eaton Electronics Varistors 12 VDC 450PF Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 8.5 VAC 12 VDC 18 V 34 V 35 A 100 mJ 450 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 12 VDC 850PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 8.5 VAC 12 VDC 18 V 34 V 150 A 400 mJ 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 2300PF Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 8.5 VAC 12 VDC 18 V 34 V 500 A 2.5 J 2.3 nF - 55 C + 125 C Reel